Panasonic DE2705100L technical specifications.
| Package/Case | SMD/SMT |
| Diode Type | ZENER |
| Height | 550um |
| Min Breakdown Voltage | 4.85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 120mW |
| Max Reverse Current | 1uA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 120mW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 2V |
| Reverse Voltage | 2V |
| RoHS Compliant | Yes |
| Zener Voltage | 5.36V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DE2705100L to view detailed technical specifications.
No datasheet is available for this part.