Panasonic DE2A-L-6V technical specifications.
| Coil Current | 16.7mA |
| Coil Resistance | 360R |
| Coil Voltage (DC) | 6V |
| Lead Free | Lead Free |
| Max Current Rating | 8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 230V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Switching Current | 8A |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DE2A-L-6V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.