
Panasonic DE2S03000L technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 2.85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Reverse Current | 50uA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Line Protection | No |
| Reverse Standoff Voltage | 1V |
| RoHS Compliant | Yes |
| Zener Voltage | 3.15V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DE2S03000L to view detailed technical specifications.
No datasheet is available for this part.
