Panasonic DE2S06800L technical specifications.
| Diode Type | ZENER |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 1.2mm |
| Min Breakdown Voltage | 6.46V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Reverse Current | 500nA |
| Max Reverse Leakage Current | 500nA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 4V |
| RoHS Compliant | Yes |
| Width | 0.8mm |
| Zener Current | 1mA |
| Zener Voltage | 7.14V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DE2S06800L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
