Panasonic DE37120D0L technical specifications.
| Package/Case | SOT-723 |
| Diode Type | ZENER |
| Height | 0.47mm |
| Length | 1.2mm |
| Min Breakdown Voltage | 11.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Line Protection | No |
| Reverse Standoff Voltage | 9V |
| RoHS Compliant | Yes |
| Width | 0.8mm |
| Zener Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DE37120D0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.