Panasonic DE3S062D0L technical specifications.
| Package/Case | SOT-490 |
| Diode Type | ZENER |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Min Breakdown Voltage | 5.89V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 4V |
| RoHS Compliant | Yes |
| Width | 0.85mm |
| Zener Current | 1mA |
| Zener Voltage | 6.51V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DE3S062D0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.