The Panasonic DF2E-DC12V is a 12V non-latching general purpose relay with a contact current rating of 1A. It has a coil current of 16.7mA and a coil resistance of 720 ohms. The relay operates in 5ms and releases in 3ms. It is available in a through hole package and is lead free. The operating temperature range is -40°C to 70°C.
Panasonic DF2E-DC12V technical specifications.
| Coil Current | 16.7mA |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Relay Type | General Purpose |
| Release Time | 3ms |
| Series | DF |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DF2E-DC12V to view detailed technical specifications.
No datasheet is available for this part.
