The DF2E-DC5V relay from Panasonic is a general purpose, non-latching electromechanical relay with a coil voltage of 5V and a coil current of 40mA. It features a gold and silver contact material and a lead free construction. The relay has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It is available in a through hole package and is suitable for use in a variety of applications.
Panasonic DF2E-DC5V technical specifications.
| Coil Current | 40mA |
| Coil Resistance | 125R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 5ms |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 3ms |
| Series | DF |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DF2E-DC5V to view detailed technical specifications.
No datasheet is available for this part.
