General purpose power relay featuring SPST (Single Pole Single Throw) contact configuration. Rated for 10A contact current and 250VAC/125VDC maximum voltage. Operates with a 3VDC coil voltage, 66.7mA coil current, and 200mW coil power. Contact material is Tin/Silver, with a 10ms operate time and 8ms release time. Through-hole mounting with PC pin termination.
Panasonic DK-1A3V technical specifications.
| Coil Current | 66.7mA |
| Coil Power | 200mW |
| Coil Resistance | 45R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 8ms |
| Series | DK |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DK-1A3V to view detailed technical specifications.
No datasheet is available for this part.