
General purpose SPST electromechanical relay featuring a 24V DC coil with 8.3mA current draw and 2.88kΩ resistance. Contact ratings include 10A maximum current and silver tin contact material, with voltage ratings of 250V AC and 125V DC. This through-hole mounted relay offers 10ms operate and 8ms release times, operating within a -40°C to 65°C temperature range. Dimensions are 20mm length, 12.5mm width, and 10mm height.
Panasonic DK1A-24V technical specifications.
| Coil Current | 8.3mA |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Relay Type | General Purpose |
| Release Time | 8ms |
| RoHS Compliant | No |
| Series | DK |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 12.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic DK1A-24V to view detailed technical specifications.
No datasheet is available for this part.
