
12VDC Latching Power Relay with SPST-NO contact configuration. Features a 10A contact current rating and a 250VAC/125VDC maximum voltage rating. Coil specifications include 16.7mA current, 200mW power, 720 Ohm resistance, and single-coil latching type. Through-hole mounting with PC pin termination. Operating temperature range from -40°C to 65°C.
Panasonic DK1A-L-12V technical specifications.
| Coil Current | 16.7mA |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Current Rating | 10A |
| Height | 9.7mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 8ms |
| Series | DK |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 12.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic DK1A-L-12V to view detailed technical specifications.
No datasheet is available for this part.
