Panasonic DK1A-L-24V-F technical specifications.
| Coil Voltage (DC) | 24V |
| Max Current Rating | 10A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Switching Current | 10A |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DK1A-L-24V-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
