
SPST-NO Power Relay with a 5VDC coil voltage and 10A contact current rating. Features a single coil latching mechanism, 200mW coil power, and 125 Ohms coil resistance. Offers a 250VAC or 125VDC maximum contact voltage rating, with a 10ms operate time and 8ms release time. Through-hole mounting with PC pin termination, suitable for general-purpose applications.
Panasonic DK1A-L-5V-F technical specifications.
| Coil Current | 40mA |
| Coil Power | 200mW |
| Coil Resistance | 125R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver, Gold |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 8ms |
| Series | DK |
| Switching Current | 10A |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 5g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DK1A-L-5V-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
