General purpose power relay featuring a 24V DC dual coil latching mechanism. Offers a 10A contact current rating with SPST (Single Pole Single Throw) configuration and tin/silver contact material. Operates within a -40°C to 65°C temperature range, with a 250V AC and 125V DC maximum voltage rating. Through-hole mounting with PC pin termination, this relay has an operate time of 10ms and release time of 8ms.
Panasonic DK1A-L2-24V technical specifications.
| Coil Current | 8.3mA |
| Coil Resistance | 2.88kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 200mW |
| Relay Type | General Purpose |
| Release Time | 8ms |
| RoHS Compliant | No |
| Series | DK |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 12.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic DK1A-L2-24V to view detailed technical specifications.
No datasheet is available for this part.