
General purpose SPST electromechanical relay with a 5V DC dual coil, latching type. Features a 10A contact current rating and 250VAC/125VDC voltage rating. Contact material includes tin, silver, and gold. Operates with 40mA coil current and 200mW coil power, boasting a coil resistance of 125 Ohms. Through-hole PCB mountable with a 10ms operate time and 8ms release time. Approvals include UL, CSA, VDE, and TUV, with RoHS compliance.
Panasonic DK1A-L2-5V-F technical specifications.
| Approvals | UL, CSA, VDE, TUV |
| Coil Current | 40mA |
| Coil Power | 200mW |
| Coil Resistance | 125R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver, Gold |
| Current Rating | 10A |
| Depth | 12.5mm |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Life (Hours) | 5Hour |
| Max Current Rating | 10A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Box |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 8ms |
| RoHS Compliant | Yes |
| Series | DK |
| Switching Current | 10A |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 5g |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DK1A-L2-5V-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
