
General purpose power relay featuring a 9V DC dual coil with 22.2mA coil current and 200mW coil power. Offers a 10A contact current rating with SPST configuration and tin, silver, and gold contact material. Operates within a -40°C to 65°C temperature range, with 10ms operate time and 8ms release time. Designed for through-hole mounting with PC pin termination, supporting AC voltage ratings up to 250V and DC voltage ratings up to 125V.
Panasonic DK1A-L2-9V technical specifications.
| Coil Current | 22.2mA |
| Coil Power | 200mW |
| Coil Resistance | 405R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver, Gold |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 8ms |
| RoHS Compliant | No |
| Series | DK |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 5g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic DK1A-L2-9V to view detailed technical specifications.
No datasheet is available for this part.