
General purpose DPST signal relay with a 12V DC dual coil, latching type. Features an 8A contact current rating with silver and gold contact material, capable of switching up to 250V AC and 125V DC. Operates with a coil current of 16.6mA and 720 Ohm resistance, consuming 200mW. Through-hole mounting with PC pin termination, offering 10ms operate and 8ms release times. Rated for operation between -40°C and 65°C, this RoHS compliant component is supplied in rail/tube packaging.
Panasonic DK1A1B-L2-12V technical specifications.
| Coil Current | 16.6mA |
| Coil Resistance | 720R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Gold |
| Depth | 15mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 8ms |
| RoHS Compliant | Yes |
| Series | DK |
| Switching Current | 8A |
| Termination | PC Pin |
| Throw Configuration | DPST, SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DK1A1B-L2-12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.