
General purpose signal relay featuring a 3VDC dual coil with 66.6mA coil current and 45Ω resistance, consuming 200mW. Offers 8A contact current rating with Silver/Gold contact material, suitable for switching up to 250VAC and 125VDC. DPST and SPST throw configurations are supported, with 10ms operate and 8ms release times. Through-hole mounting with PC pin termination, this lead-free and RoHS compliant component operates from -40°C to 65°C.
Panasonic DK1A1B-L2-3V technical specifications.
| Coil Current | 66.6mA |
| Coil Resistance | 45R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Gold |
| Lead Free | Lead Free |
| Max Current Rating | 8A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Relay Type | General Purpose |
| Release Time | 8ms |
| RoHS Compliant | Yes |
| Series | DK |
| Switching Current | 8A |
| Termination | PC Pin |
| Throw Configuration | DPST, SPST |
| Weight | 6g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DK1A1B-L2-3V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
