Panasonic DK1A24F technical specifications.
| Application(s) | POWER |
| Coil Current | 8.3mA |
| Coil Power | 200mW |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Gold, Silver |
| Depth | 12.5mm |
| Height | 10mm |
| Length | 20mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| Release Time | 3ms |
| Series | DK |
| Termination | Through Hole |
| Throw Configuration | SPST |
| Weight | 5.6g |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DK1A24F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.