Panasonic DMA202010R technical specifications.
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | -500mV |
| Collector-emitter Voltage-Max | 500mV |
| Emitter Base Voltage (VEBO) | -7V |
| Gain Bandwidth Product | 150MHz |
| Height | 1.1mm |
| hFE Min | 210 |
| Length | 2.9mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Transition Frequency | 150MHz |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DMA202010R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.