
This PNP transistor features a collector-emitter breakdown voltage of 50V and a collector-emitter saturation voltage of -250mV. It can handle a continuous collector current of -100mA and has a maximum power dissipation of 150mW. The device is packaged in a halogen-free and RoHS compliant SC-113DB package with 6 pins. It is suitable for surface mount applications and has a maximum operating temperature of 150°C.
Panasonic DMA564040R technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | -250mV |
| Collector-emitter Voltage-Max | 250mV |
| Continuous Collector Current | -100mA |
| Height | 0.6mm |
| Length | 2mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DMA564040R to view detailed technical specifications.
No datasheet is available for this part.