The Panasonic DMA9640T0R is a PNP bipolar junction transistor with a collector-emitter breakdown voltage of 50V and a maximum collector current of 100mA. It is packaged in a halogen-free and RoHS compliant SSMINI6-F3-B package, measuring 0.5mm in height, 1.2mm in width, and 1.6mm in length. The transistor is suitable for surface mount applications and has a maximum operating temperature of 150°C. It is RoHS compliant and available in quantities of 8000 per reel.
Panasonic DMA9640T0R technical specifications.
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | -250mV |
| Collector-emitter Voltage-Max | 250mV |
| Continuous Collector Current | -100mA |
| Height | 0.5mm |
| Length | 1.6mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DMA9640T0R to view detailed technical specifications.
No datasheet is available for this part.