
The DMC204010R is a surface mount NPN bipolar junction transistor with a maximum collector current of 100mA and a maximum breakdown voltage of 50V. It has a gain bandwidth product of 150MHz and a maximum operating temperature of 150°C. The transistor is packaged in a halogen-free and RoHS compliant SOT-23-6 package, suitable for surface mount applications.
Panasonic DMC204010R technical specifications.
| Package/Case | SOT-23-6 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Emitter Base Voltage (VEBO) | 7V |
| Gain Bandwidth Product | 150MHz |
| Height | 1.1mm |
| hFE Min | 210 |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Frequency | 150MHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 150MHz |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DMC204010R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
