Panasonic DMC204A00R technical specifications.
| Package/Case | SOT-23-6 |
| Collector Base Voltage (VCBO) | 25V |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Continuous Collector Current | 500mA |
| Emitter Base Voltage (VEBO) | 12V |
| Gain Bandwidth Product | 150MHz |
| Height | 1.1mm |
| hFE Min | 200 |
| Length | 2.9mm |
| Max Breakdown Voltage | 20V |
| Max Collector Current | 500mA |
| Max Frequency | 150MHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 150MHz |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DMC204A00R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
