
The DMC506010R is a surface-mount NPN bipolar junction transistor with a maximum collector-emitter breakdown voltage of 50V and a maximum collector current of 100mA. It has a gain bandwidth product of 150MHz and is compliant with RoHS regulations. The transistor is packaged in a SMD/SMT package and has a maximum operating temperature of 150°C.
Panasonic DMC506010R technical specifications.
| Package/Case | SMD/SMT |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Continuous Collector Current | 100mA |
| Emitter Base Voltage (VEBO) | 7V |
| Gain Bandwidth Product | 150MHz |
| Height | 0.6mm |
| hFE Min | 210 |
| Length | 2mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Frequency | 150MHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 150MHz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DMC506010R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
