
The DMC561040R is a surface mount NPN bipolar junction transistor from Panasonic with a collector-emitter breakdown voltage of 50V and a maximum collector current of 100mA. It is designed to operate within a temperature range of -55°C to 150°C and is compliant with RoHS regulations. The transistor is packaged in a 5-pin SC-113CB package and is available in quantities of 3000 units per reel. It is suitable for use in a variety of applications including general-purpose switching and amplification.
Panasonic DMC561040R technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 250mV |
| Continuous Collector Current | 100mA |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DMC561040R to view detailed technical specifications.
No datasheet is available for this part.
