Panasonic DME914C10R technical specifications.
| Package/Case | SSMini6-F3-B |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 1.6 |
| Package Width (mm) | 1.2 |
| Package Height (mm) | 0.55(Max) |
| Seated Plane Height (mm) | 0.55 |
| Pin Pitch (mm) | 0.5 |
| Mounting | Surface Mount |
| Type | NPN|PNP |
| Configuration | Dual |
| Maximum Collector-Emitter Voltage | 50@NPN|12@PNPV |
| Maximum Continuous DC Collector Current | 100@NPN|500@PNPmA |
| Maximum Power Dissipation | 125mW |
| Typical Input Resistor | 4.7kOhm |
| Typical Resistor Ratio | 0.1 |
| Maximum Collector-Emitter Saturation Voltage | [email protected]@10mA@NPN|0.25@10mA@200mA@PNPV |
| Minimum DC Current Gain | 80@5mA@10V@NPN|270@10mA@2V@PNP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8541210075 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Panasonic DME914C10R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.