Panasonic DMG904010R technical specifications.
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 300mV |
| Continuous Collector Current | -100mA |
| Gain Bandwidth Product | 150MHz |
| Height | 0.5mm |
| hFE Min | 210 |
| Length | 1.6mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Polarity | NPN, PNP |
| RoHS Compliant | Yes |
| Transition Frequency | 150MHz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DMG904010R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.