Panasonic DMS935E10R technical specifications.
| Collector-emitter Voltage-Max | 20V |
| Gain Bandwidth Product | 1.3GHz |
| hFE Min | 100 |
| Max Operating Temperature | 150°C |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Voltage Rating | 40V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DMS935E10R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.