Panasonic DN6845S technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G4 |
| Width | 3 |
| Length | 3 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 3.6 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic DN6845S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.