Panasonic DN6848 technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10uA |
| Max Supply Current | 6mA |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic DN6848 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
