Panasonic DN6848S-E1V technical specifications.
| Lead Free | Lead Free |
| Length | 3mm |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DN6848S-E1V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.