The Panasonic DN6849TE is an industrial-grade Hall effect sensor with a single terminal position and a temperature grade of industrial. It operates within a supply voltage range of 4.5 to 16 volts and a temperature range of -40 to 100 degrees Celsius. The sensor is packaged in a 3-pin SIP package with a width of 1.2mm and a length of 4mm. It is designed for use in a variety of applications, including those requiring a high level of reliability and stability.
Panasonic DN6849TE technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T3 |
| Width | 1.2 |
| Length | 4 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic DN6849TE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.