Panasonic DN74LS280S technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | PARITY GENERATOR/CHECKER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic DN74LS280S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.