The DN8667NS is a 20-pin SOP LED display driver IC from Panasonic, designed to operate within a temperature range of -20 to 85°C. It is powered by a nominal 5V supply voltage, with a minimum and maximum voltage rating of 4.5V and 5.5V, respectively. The IC features a maximum frequency of 20MHz and is suitable for use in LED display applications.
Panasonic DN8667NS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.5 |
| Length | 12.63 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 20 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic DN8667NS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.