The DN8690 is a commercial extended temperature range buffer/inverter driver IC from Panasonic. It features a 16-pin DIP package and operates from a supply voltage of 3.5 to 7V. The device has a maximum operating temperature of 75°C and a minimum operating temperature of -20°C. It is designed for use in a variety of applications, including buffer and inverter functions.
Panasonic DN8690 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.2 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.5 |
| Supply Voltage-Max | 7 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic DN8690 to view detailed technical specifications.
No datasheet is available for this part.