Panasonic DN8762 technical specifications.
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| JEDEC Package Code | S-PSIP-T4 |
| Width | 2 |
| Length | 7 |
| Pin Count | 4 |
| Number of Functions | 1 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic DN8762 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.