The DN8899SE is a 3-terminal hall effect sensor with a supply voltage range of 4.5-16V and an operating temperature range of -40 to 100°C. It is designed for industrial applications and features a R-PSIP-T3 package. The sensor has a single terminal position and a pin count of 3. It operates at a maximum temperature of 100°C and has a temperature grade of industrial.
Panasonic DN8899SE technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T3 |
| Width | 1.54 |
| Length | 4.52 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic DN8899SE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.