Panasonic DP-001 technical specifications.
| Operating Pressure Range | -100kPa to 100kPa |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 500kPa |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Max Operating Supply Voltage | 24V |
| Min Operating Supply Voltage | 12V |
| Port Type | Female |
| Port Size | M5 |
| Electrical Termination | Connector |
| IP Rating | IP40 |
| Media | Air|Gas |
| Typical Operating Supply Voltage | 15|18V |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic DP-001 to view detailed technical specifications.
No datasheet is available for this part.