
Panasonic DP-101-E-P-J technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Pressure | 72.52PSI |
| Operating Pressure | 14.5PSI |
| Output Type | PNP - Open Collector |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Primary Type | PRESSURE SENSOR |
| Series | DP-100 |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DP-101-E-P-J to view detailed technical specifications.
No datasheet is available for this part.
