
Industrial vented gauge pressure sensor with a measurement range of -100kPa to 100kPa. Features an NPN open collector output and operates with a DC supply voltage between 10.8V and 26.4V. Designed for threaded port mounting, this module-style sensor has a maximum operating temperature of 50°C and a minimum of -10°C. Rated IP40, it offers a maximum pressure rating of 72.52 PSI.
Panasonic DP-101-N technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Pressure | 72.52PSI |
| Max Supply Voltage (DC) | 26.4V |
| Min Supply Voltage (DC) | 10.8V |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12V |
| Mount | Screw |
| Operating Pressure | 14.5PSI |
| Output Type | NPN - Open Collector |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Primary Type | PRESSURE SENSOR |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | DP-100 |
| Termination | Connector |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic DP-101-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
