
Vented gauge pressure sensor module with a threaded port and screw mount. Features a PNP open collector output, operating pressure range of 14.5 PSI, and a maximum pressure of 72.52 PSI. Operates within a temperature range of -10°C to 50°C, with a supply voltage range of 12V to 24V. Termination is via connector.
Panasonic DP-101-N-P technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Pressure | 72.52PSI |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12V |
| Mount | Screw |
| Operating Pressure | 14.5PSI |
| Output Type | PNP - Open Collector |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | DP-100 |
| Termination | Connector |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic DP-101-N-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
