
The DP2-41E pressure sensor from Panasonic is a general-purpose pressure sensor with an operating temperature range of -10°C to 50°C. It features a 5V output and is rated for use with supply voltages between 12V and 24V. The sensor is designed for screw mount and has an IP40 rating for protection against solid particles. It has a response time of 2.5ms and is suitable for use in a variety of applications.
Panasonic DP2-41E technical specifications.
| Accuracy | 1% |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Pressure | 71.07PSI |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12V |
| Mount | Screw |
| Operating Pressure | 14.5PSI |
| Output Type | Analog Voltage, PNP - Open Collector, RELAY |
| Output Voltage | 5V |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Primary Type | PRESSURE SENSOR |
| Ratings | IP40 |
| Response Time | 2.5ms |
| Series | DP2 |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DP2-41E to view detailed technical specifications.
No datasheet is available for this part.
