
Panasonic Differential, Gauge for Non-Corrosive Gas Pressure Sensor 12 24 V dc NPT 1/8 IP67
Panasonic DP221P technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 24V |
| Ratings | IP67 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DP221P to view detailed technical specifications.
No datasheet is available for this part.