
Panasonic DP4-57P technical specifications.
| Load Current | 100uA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Pressure | 71.07PSI |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12V |
| Operating Pressure | 14.5PSI |
| Output Type | PNP - Open Collector |
| Port Style | Threaded |
| Pressure Type | Compound |
| Ratings | IP40 |
| Response Time | 512ms |
| Series | DP4 |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DP4-57P to view detailed technical specifications.
No datasheet is available for this part.
