
Industrial vented gauge pressure sensor with a 0kPa to 1000kPa (0 to 145.04PSI) operating pressure range. Features a 1V to 5V analog voltage output, 0.5% accuracy, and a threaded port style. Operates from a 12V to 24V supply voltage and is housed in a module package. Suitable for applications within a 0°C to 50°C temperature range.
Panasonic DPH-102-M5 technical specifications.
| Accuracy | 0.5% |
| Package/Case | Module |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Pressure | 217.56PSI |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12V |
| Operating Pressure | 145.04PSI |
| Output Type | Analog Voltage |
| Output Voltage | 5V |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Primary Type | PRESSURE SENSOR |
| RoHS Compliant | No |
| Series | DPH-100 |
| Termination | Connector |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic DPH-102-M5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
