Analog voltage output pressure sensor with a 1-5V signal range, measuring vacuum pressure from 0 to -14.64 PSI. Features a 0.5% accuracy, operating temperature range of 0°C to 50°C, and a maximum supply voltage of 24V. This threaded port module utilizes a connector termination and is designed for general pressure sensing applications.
Panasonic DPH-103-M5 technical specifications.
| Accuracy | 0.5% |
| Package/Case | Module |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Pressure | -72.52PSI |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12V |
| Operating Pressure | -14.65PSI |
| Output Type | Analog Voltage |
| Output Voltage | 5V |
| Port Style | Threaded |
| Pressure Type | Vacuum |
| Primary Type | PRESSURE SENSOR |
| RoHS Compliant | No |
| Series | DPH-100 |
| Termination | Connector |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic DPH-103-M5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
