
Panasonic DPH-L113 technical specifications.
| Accuracy | 2% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 290.08PSI |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Operating Pressure | 145.04PSI |
| Output Type | Analog Voltage |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Primary Type | PRESSURE SENSOR |
| Series | DPH-L100 |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DPH-L113 to view detailed technical specifications.
No datasheet is available for this part.
