Panasonic DR-5V technical specifications.
| Coil Current | 15.63mA |
| Coil Resistance | 320R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 300mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 110V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Switching Current | 1A |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DR-5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.