Panasonic DRA3A14E technical specifications.
| Package/Case | SSSMini3-F2-B |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 1.2 |
| Package Width (mm) | 0.8 |
| Package Height (mm) | 0.5(Max) |
| Seated Plane Height (mm) | 0.52 |
| Pin Pitch (mm) | 0.4 |
| Mounting | Surface Mount |
| Type | PNP |
| Configuration | Single |
| Maximum Collector-Emitter Voltage | 50V |
| Maximum Continuous DC Collector Current | 80mA |
| Maximum Power Dissipation | 100mW |
| Typical Input Resistor | 10kOhm |
| Typical Resistor Ratio | 0.1 |
| Maximum Collector-Emitter Saturation Voltage | [email protected]@10mAV |
| Minimum DC Current Gain | 35@5mA@10V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 61058 |
| EU RoHS | Yes |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Panasonic DRA3A14E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.